Part Details for BZ015B603ZAB by Kyocera AVX Components
Overview of BZ015B603ZAB by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ015B603ZAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0049
|
Newark | Capacitor, non-Specified,60Mf,5.5Vdc,20-% Tol,80+% Tol Rohs Compliant: Yes |Kyocera Avx BZ015B603ZAB Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_22836012
|
Arrow Electronics | Cap Supercap 60000uF 5.5V -20% to 80% ( 28 X 17 X 5.4mm ) PC Pin 10uA 0.08 Ohm 70°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 202 |
|
$15.3065 / $17.8940 | Buy Now |
|
ComSIT USA | BESTCAP ULTRA-LOW ESR HIGH POWER PULSE SUPERCAPACITOR Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 60000uF, Through Hole Mount RoHS: Compliant | Europe - 4379 |
|
RFQ | |
DISTI #
BZ015B603ZAB
|
Avnet Abacus | Supercapacitor, EDLC, 60000 uF, 5.5 V, -20%, +80%, 1000 hours @ 70�C (Alt: BZ015B603ZAB) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 361 |
|
RFQ | ||
DISTI #
1395101
|
Farnell | SUPERCAPACITOR, 0.06UF, 5.5V, TH RoHS: Compliant Min Qty: 390 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$6.3043 | Buy Now |
Part Details for BZ015B603ZAB
BZ015B603ZAB CAD Models
BZ015B603ZAB Part Data Attributes:
|
BZ015B603ZAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ015B603ZAB
Kyocera AVX Components
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 60000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 60000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.4 mm | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Manufacturer Series | B | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | BZ | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for BZ015B603ZAB
This table gives cross-reference parts and alternative options found for BZ015B603ZAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ015B603ZAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ015B603ZHBAJ | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 60000uF, Through Hole Mount | Kyocera AVX Components | BZ015B603ZAB vs BZ015B603ZHBAJ |
BZ015B603ZHB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 60000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015B603ZAB vs BZ015B603ZHB |
BZ015B603ZABAJ | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 60000uF, Through Hole Mount | Kyocera AVX Components | BZ015B603ZAB vs BZ015B603ZABAJ |