Part Details for BZ084B103ZNB by Kyocera AVX Components
Overview of BZ084B103ZNB by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ084B103ZNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZ084B103ZNB
|
Avnet Abacus | Supercapacitor, EDLC, 10000 uF, 4.5 V, -20%, +80%, SMD (Alt: BZ084B103ZNB) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for BZ084B103ZNB
BZ084B103ZNB CAD Models
BZ084B103ZNB Part Data Attributes
|
BZ084B103ZNB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ084B103ZNB
Kyocera AVX Components
Electric Double Layer Capacitor, 4.5V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | BZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 4.5 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |