-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZA420A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9799
|
Newark | Esd Protection Device, Tvs, 720 Mw, 28 V, Sot-457, 6 Rohs Compliant: Yes |Nexperia BZA420A,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8245 |
|
$0.1030 / $0.4160 | Buy Now |
DISTI #
1727-1581-1-ND
|
DigiKey | TVS DIODE 20VWM 28VC 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35463 In Stock |
|
$0.0628 / $0.4100 | Buy Now |
DISTI #
BZA420A,115
|
Avnet Americas | ESD Suppressor TVS 8KV 6-Pin TSOP T/R - Tape and Reel (Alt: BZA420A,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
771-BZA420A115
|
Mouser Electronics | ESD Suppressors / TVS Diodes BZA420A/SOT457/SC-74 RoHS: Compliant | 3888 |
|
$0.0620 / $0.4000 | Buy Now |
|
Future Electronics | BZA Series 720 mW Uni-Directional Surface Mount TVS Diode - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0703 / $0.0793 | Buy Now |
DISTI #
BZA420A,115
|
Avnet Americas | ESD Suppressor TVS 8KV 6-Pin TSOP T/R - Tape and Reel (Alt: BZA420A,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
BZA420A,115
|
Avnet Americas | ESD Suppressor TVS 8KV 6-Pin TSOP T/R - Tape and Reel (Alt: BZA420A,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
BZA420A,115
|
Avnet Silica | ESD Suppressor TVS 8KV 6-Pin TSOP T/R (Alt: BZA420A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZA420A,115
|
EBV Elektronik | ESD Suppressor TVS 8KV 6-Pin TSOP T/R (Alt: BZA420A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
8735050RL
|
element14 Asia-Pacific | DIODE, TVS, QUAD, SOT-457 RoHS: Compliant Min Qty: 100 Container: Reel | 8245 |
|
$0.0859 / $0.1262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZA420A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA420A,115
Nexperia
BZA420A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1997-12-09 | |
Samacsys Manufacturer | Nexperia | |
Clamping Voltage-Max | 28 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Capacitance-Min | 48 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 19.6 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BZA420A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA420A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934045750165 | DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | BZA420A,115 vs 934045750165 |
BZA420AT/R | DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor | NXP Semiconductors | BZA420A,115 vs BZA420AT/R |
BZA420A,165 | BZA420A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | BZA420A,115 vs BZA420A,165 |
934045750165 | Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon | Nexperia | BZA420A,115 vs 934045750165 |
934045750125 | Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon | Nexperia | BZA420A,115 vs 934045750125 |
BZA420A,165 | BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | BZA420A,115 vs BZA420A,165 |
BZA420AT/R | Trans Voltage Suppressor Diode | Nexperia | BZA420A,115 vs BZA420AT/R |
BZA420A,135 | BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | BZA420A,115 vs BZA420A,135 |
BZA420A,115 | BZA420A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | BZA420A,115 vs BZA420A,115 |
934045750115 | Trans Voltage Suppressor Diode, 19.6W, Unidirectional, 4 Element, Silicon | Nexperia | BZA420A,115 vs 934045750115 |