-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZA800AVL series - Quadruple low capacitance ESD suppressor@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9805
|
Newark | Esd Protection Device, Tvs, 335 Mw, 7 V, Sot-353, 5 Rohs Compliant: Yes |Nexperia BZA856AVL,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2910 |
|
$0.1140 / $0.4190 | Buy Now |
DISTI #
1727-5310-1-ND
|
DigiKey | TVS DIODE 5.6VWM 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14545 In Stock |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
BZA856AVL,115
|
Avnet Americas | ESD Suppressor TVS 15KV 5-Pin SOT-353 T/R - Tape and Reel (Alt: BZA856AVL,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0703 | Buy Now |
DISTI #
771-BZA856AVL115
|
Mouser Electronics | ESD Suppressors / TVS Diodes BZA856AVL/SOT353/UMT5 RoHS: Compliant | 2699 |
|
$0.0600 / $0.3900 | Buy Now |
|
Future Electronics | BZA800AVL: 5.6 V 240 pF 6 W Quadruple Low Capacitance ESD Suppressor - TSSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0671 / $0.0757 | Buy Now |
|
Rochester Electronics | BZA856AVL - Trans Voltage Suppressor Diode, 6W, 5.88V, Unidirectional, 4 Element, UMT5 RoHS: Compliant Status: Active Min Qty: 1 | 2780 |
|
$0.0530 / $0.0624 | Buy Now |
DISTI #
BZA856AVL,115
|
Avnet Americas | ESD Suppressor TVS 15KV 5-Pin SOT-353 T/R - Tape and Reel (Alt: BZA856AVL,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0703 | Buy Now |
DISTI #
BZA856AVL.115
|
TME | Diode: TVS array, 3.5A, 6W, quadruple,common anode, SC88A,SOT353 Min Qty: 5 | 0 |
|
$0.0950 / $0.1780 | RFQ |
DISTI #
BZA856AVL,115
|
Avnet Asia | ESD Suppressor TVS 15KV 5-Pin SOT-353 T/R (Alt: BZA856AVL,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0588 / $0.0655 | Buy Now |
DISTI #
BZA856AVL,115
|
Avnet Silica | ESD Suppressor TVS 15KV 5-Pin SOT-353 T/R (Alt: BZA856AVL,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZA856AVL,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA856AVL,115
Nexperia
BZA800AVL series - Quadruple low capacitance ESD suppressor@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 6 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134; IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BZA856AVL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA856AVL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA856AVL | DIODE 6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | NXP Semiconductors | BZA856AVL,115 vs BZA856AVL |