Part Details for BZB784-C4V7115 by Nexperia
Overview of BZB784-C4V7115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZB784-C4V7115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZB784-C4V7,115
|
Avnet Americas | Diode Zener Dual Common Anode 4.7V 5% 350mW 3-Pin SC-70 T/R - Tape and Reel (Alt: BZB784-C4V7,115) RoHS: Compliant Min Qty: 12563 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 33000 Partner Stock |
|
$0.0251 / $0.0299 | Buy Now |
DISTI #
BZB784-C4V7,115
|
Avnet Americas | Diode Zener Dual Common Anode 4.7V 5% 350mW 3-Pin SC-70 T/R - Tape and Reel (Alt: BZB784-C4V7,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0262 | Buy Now |
DISTI #
BZB784-C4V7,115
|
Avnet Asia | Diode Zener Dual Common Anode 4.7V 5% 350mW 3-Pin SC-70 T/R (Alt: BZB784-C4V7,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 27000 |
|
$0.0260 / $0.0316 | Buy Now |
|
LCSC | 1 pair common anode 4.4V5.7V 180mW 4.7V SC-70 Zener Diodes ROHS | 3570 |
|
$0.0315 / $0.0563 | Buy Now |