-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZB84 series - Dual Zener diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6873
|
Newark | Zener Array Rohs Compliant: Yes |Nexperia BZB84-B56,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0550 | Buy Now |
DISTI #
BZB84-B56,215-ND
|
DigiKey | DIODE ZENER ARRAY 56V SOT23 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0259 / $0.0440 | Buy Now |
DISTI #
BZB84-B56,215
|
Avnet Americas | Diode Zener Dual Common Anode 56V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZB84-B56,215) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
771-BZB84-B56215
|
Mouser Electronics | Zener Diodes BZB84-B56/SOT23/TO-236AB RoHS: Compliant | 2650 |
|
$0.0320 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 | 0 |
|
$0.0249 | Buy Now |
|
Rochester Electronics | BZB84-B56 - Zener Diode, 56V, 2%, 0.3W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.0219 / $0.0258 | Buy Now |
DISTI #
BZB84-B56,215
|
Avnet Americas | Diode Zener Dual Common Anode 56V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZB84-B56,215) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
BZB84-B56.215
|
TME | Diode: Zener, 0.3W, 56V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 15 | 0 |
|
$0.0362 / $0.0634 | RFQ |
DISTI #
BZB84-B56,215
|
Avnet Silica | Diode Zener Dual Common Anode 56V 2% 300mW 3-Pin SOT-23 T/R (Alt: BZB84-B56,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
BZB84-B56,215
|
EBV Elektronik | Diode Zener Dual Common Anode 56V 2% 300mW 3-Pin SOT-23 T/R (Alt: BZB84-B56,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZB84-B56,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZB84-B56,215
Nexperia
BZB84 series - Dual Zener diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZB84-B56,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB84-B56,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZB84-B56,215 | BZB84 series - Dual Zener diodes TO-236 3-Pin | NXP Semiconductors | BZB84-B56,215 vs BZB84-B56,215 |
BZB84-B56 | Zener Diode | Nexperia | BZB84-B56,215 vs BZB84-B56 |