Part Details for BZB84-C6V2215 by Nexperia
Overview of BZB84-C6V2215 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZB84-C6V2215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZB84-C6V2,215
|
Avnet Americas | Diode Zener Dual Common Anode 6.2V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZB84-C6V2,215) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now |