-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZB984 series - Voltage regulator double diodes@en-us SOT 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9824
|
Newark | Diode, Zener, 2.7V, 5%, Sot-663, Zener Voltage Vz Typ:2.7V, Diode Configuration:Dual Common Anode, Power Dissipation Pd:425Mw, Operating Temperature Min:-65°C, Operating Temperature Max:150°C, Diode Case Style:Sot-663, No. Of Pins:3 Rohs Compliant: Yes |Nexperia BZB984-C2V7,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6230 |
|
$0.0790 / $0.3940 | Buy Now |
DISTI #
1727-BZB984-C2V7,115CT-ND
|
DigiKey | DIODE ZENER ARRAY 2.7V SOT663 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11974 In Stock |
|
$0.0425 / $0.3300 | Buy Now |
DISTI #
BZB984-C2V7,115
|
Avnet Americas | Diode Zener Dual Common Anode 2.7V 5% 425mW 3-Pin SOT-663 T/R - Tape and Reel (Alt: BZB984-C2V7,115) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0403 | Buy Now |
DISTI #
771-BZB984-C2V7115
|
Mouser Electronics | Zener Diodes NRND for Automotive Applications BZB984-C2V7/SOT663/SOT3 RoHS: Compliant | 3970 |
|
$0.0430 / $0.3600 | Buy Now |
|
Future Electronics | Not Applicable RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0448 | Buy Now |
DISTI #
71212330
|
Verical | Diode Zener Dual Common Anode 2.7V 5% 425mW 3-Pin SOT-663 T/R RoHS: Compliant Min Qty: 1567 Package Multiple: 1 Date Code: 2340 | Americas - 15645 |
|
$0.0436 | Buy Now |
DISTI #
BZB984-C2V7.115
|
TME | Diode: Zener, 0.425W, 2.7V, SMD, reel,tape, SOT663, Ifmax: 200mA Min Qty: 5 | 0 |
|
$0.0625 / $0.1630 | RFQ |
DISTI #
BZB984-C2V7,115
|
Avnet Silica | Diode Zener Dual Common Anode 2.7V 5% 425mW 3-Pin SOT-663 T/R (Alt: BZB984-C2V7,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101468562
|
Chip1Stop | BZB984-C2V7/SOT663/SOT3 RoHS: Compliant pbFree: Yes | 15645 |
|
$0.0436 / $0.0602 | Buy Now |
DISTI #
BZB984-C2V7,115
|
EBV Elektronik | Diode Zener Dual Common Anode 2.7V 5% 425mW 3-Pin SOT-663 T/R (Alt: BZB984-C2V7,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZB984-C2V7,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZB984-C2V7,115
Nexperia
BZB984 series - Voltage regulator double diodes@en-us SOT 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT663 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.425 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZB984-C2V7,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB984-C2V7,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZB984-C2V7 | Zener Diode, 2.7V V(Z), 5%, 0.425W, Silicon, Unidirectional | Nexperia | BZB984-C2V7,115 vs BZB984-C2V7 |
BZB984-C2V7 | 2.7V, 0.425W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZB984-C2V7,115 vs BZB984-C2V7 |