Part Details for BZD17C27PH by Taiwan Semiconductor
Overview of BZD17C27PH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD17C27PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZD17C27PHTR-ND
|
DigiKey | SUB SMA, 800MW, 6%, ZENER DIODE Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0843 / $0.0919 | Buy Now |
DISTI #
BZD17C27PH
|
Avnet Americas | Diode Zener Single 27V 6% 0.8W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD17C27PH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0849 / $0.0944 | Buy Now |
DISTI #
821-BZD17C27PH
|
Mouser Electronics | Zener Diodes 800mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1037 | Buy Now |
DISTI #
BZD17C27PH
|
Avnet Americas | Diode Zener Single 27V 6% 0.8W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD17C27PH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0849 / $0.0944 | Buy Now |
Part Details for BZD17C27PH
BZD17C27PH CAD Models
BZD17C27PH Part Data Attributes:
|
BZD17C27PH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD17C27PH
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |