Part Details for BZD17C68PH by Taiwan Semiconductor
Overview of BZD17C68PH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD17C68PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZD17C68PHTR-ND
|
DigiKey | SUB SMA, 800MW, 6%, ZENER DIODE Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0843 / $0.0919 | Buy Now |
DISTI #
BZD17C68PH
|
Avnet Americas | Diode Zener Single 68V 6% 0.8W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD17C68PH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0849 / $0.0944 | Buy Now |
DISTI #
821-BZD17C68PH
|
Mouser Electronics | Zener Diodes 800mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1037 | Buy Now |
DISTI #
BZD17C68PH
|
Avnet Americas | Diode Zener Single 68V 6% 0.8W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD17C68PH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0849 / $0.0944 | Buy Now |
DISTI #
BZD17C68PH
|
Avnet Americas | Diode Zener Single 68V 6% 0.8W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD17C68PH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0849 / $0.0944 | Buy Now |
Part Details for BZD17C68PH
BZD17C68PH CAD Models
BZD17C68PH Part Data Attributes
|
BZD17C68PH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD17C68PH
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |