Part Details for BZD27C18P R3 by Taiwan Semiconductor
Overview of BZD27C18P R3 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C18P R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
821-BZD27C18PR3
|
Mouser Electronics | Zener Diodes Sub SMA 1000mW 6% Ze ner Diode RoHS: Compliant | 0 |
|
Order Now |
Part Details for BZD27C18P R3
BZD27C18P R3 CAD Models
BZD27C18P R3 Part Data Attributes:
|
BZD27C18P R3
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZD27C18P R3
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |