Part Details for BZD27C22P MHG by Taiwan Semiconductor
Overview of BZD27C22P MHG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C22P MHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C22PMHG-ND
|
DigiKey | DIODE ZENER 22.05V 1W SUB SMA Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZD27C22P MHG
|
Avnet Americas | Diode Zener Single 22.05V 6% 1W 2-Pin SMA Plastic T/R - Tape and Reel (Alt: BZD27C22P MHG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZD27C22P MHG
|
Avnet Americas | Diode Zener Single 22.05V 6% 1W 2-Pin SMA Plastic T/R - Tape and Reel (Alt: BZD27C22P MHG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |