Part Details for BZD27C27P R3G by Taiwan Semiconductor
Overview of BZD27C27P R3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C27P R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M6347
|
Newark | Diode, Zener 0.8W 27V, Zener Voltage Nom:27V, Power Dissipation:800Mw, Diode Case Style:Smd, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Taiwan Semiconductor BZD27C27P R3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BZD27C27PR3G-ND
|
DigiKey | DIODE ZENER 27V 1W SUB SMA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZD27C27P R3G
|
Avnet Americas | Diode Zener Single 27V 6% 1W 2-Pin SMA Plastic T/R - Tape and Reel (Alt: BZD27C27P R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZD27C27P R3G
|
Avnet Americas | Diode Zener Single 27V 6% 1W 2-Pin SMA Plastic T/R - Tape and Reel (Alt: BZD27C27P R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for BZD27C27P R3G
BZD27C27P R3G CAD Models
BZD27C27P R3G Part Data Attributes:
|
BZD27C27P R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZD27C27P R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |