-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.1V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3574
|
Newark | Zener Diode 5.1V, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:2.3W, Diode Case Style:Do-219Ab, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzd27 Series, Automotive Qualification Rohs Compliant: Yes |Vishay BZD27C5V1P-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 44686 |
|
$0.1980 / $0.5950 | Buy Now |
DISTI #
28X7102
|
Newark | Diode, Zener, 5.1V, 0.8W, Do-219Ab, Full Reel, Zener Voltage Nom:5.1V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay BZD27C5V1P-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1480 | Buy Now |
DISTI #
18M8549
|
Newark | Zener Diode, 2.3W, 5.1V, Do-219Ab, Zener Voltage Nom:5.1V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzd Series Rohs Compliant: Yes |Vishay BZD27C5V1P-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2300 | Buy Now |
DISTI #
BZD27C5V1P-E3-08
|
Avnet Americas | Diode Zener Single 5.1V 800mW 2-Pin DO-219AB T/R - Tape and Reel (Alt: BZD27C5V1P-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
78-BZD27C5V1P-E3-08
|
Mouser Electronics | Zener Diodes 5.1 Volt 0.8 Watt 5% RoHS: Compliant | 45188 |
|
$0.0560 / $0.3600 | Buy Now |
DISTI #
V36:1790_17581261
|
Arrow Electronics | Diode Zener Single 5.1V 6% 2300mW 2-Pin SMF T/R Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks Date Code: 2322 | Americas - 27000 |
|
$0.0455 / $0.0490 | Buy Now |
DISTI #
V72:2272_17581261
|
Arrow Electronics | Diode Zener Single 5.1V 6% 2300mW 2-Pin SMF T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 20569 |
|
$0.0605 / $0.3312 | Buy Now |
DISTI #
E02:0323_07186438
|
Arrow Electronics | Diode Zener Single 5.1V 6% 2300mW 2-Pin SMF T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2322 | Europe - 3000 |
|
$0.1200 | Buy Now |
|
Future Electronics | ZENER DIODE SMF DO219AB5%, 5.1V, 0.8W, PZSM=300W RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0577 / $0.0644 | Buy Now |
|
Future Electronics | ZENER DIODE SMF DO219AB5%, 5.1V, 0.8W, PZSM=300W RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0577 / $0.0644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZD27C5V1P-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C5V1P-E3-08
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 1.02 mV/°C | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 100 mA |
This table gives cross-reference parts and alternative options found for BZD27C5V1P-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C5V1P-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C5V1P-M3-08 | Zener Diode, 5.1V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C5V1P-E3-08 vs BZD27C5V1P-M3-08 |
BZD27C5V1P_R1_00001 | Zener Diode, | PanJit Semiconductor | BZD27C5V1P-E3-08 vs BZD27C5V1P_R1_00001 |
BZD27C5V1P-HE3-08 | Zener Diode, 5.1V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V1P-E3-08 vs BZD27C5V1P-HE3-08 |
BZD27C5V1P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C5V1P-E3-08 vs BZD27C5V1P_R2_00001 |
BZD27C5V1P-M3-18 | Zener Diode, 5.1V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C5V1P-E3-08 vs BZD27C5V1P-M3-18 |
BZD27C5V1P-M-18 | DIODE 5.1 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C5V1P-E3-08 vs BZD27C5V1P-M-18 |
BZD27C5V1P-HE3-18 | Zener Diode, 5.1V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V1P-E3-08 vs BZD27C5V1P-HE3-18 |
BZD27C5V1P-E3-18 | Zener Diode, 5.1V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V1P-E3-08 vs BZD27C5V1P-E3-18 |
BZD27C5V1P-M-18 | Zener Diode, 5.1V V(Z), 5.88%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V1P-E3-08 vs BZD27C5V1P-M-18 |
BZD27C5V1PT/R7 | Zener Diode, 5.1V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C5V1P-E3-08 vs BZD27C5V1PT/R7 |