Part Details for BZF1-2RN-RH by Honeywell Sensing and Control / MICRO SWITCH
Overview of BZF1-2RN-RH by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZF1-2RN-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000085307
|
Sager | Limit Switches 15A 480VAC 250VDC SPDT Snap Action Min Qty: 1 | 0 |
|
$247.1900 / $275.4500 | Buy Now |