Part Details for BZG03C18TR by Vishay Intertechnologies
Overview of BZG03C18TR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG03C18TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 196 |
|
RFQ | ||
|
ComSIT USA | ZENER DIODE Zener Diode, 18V V(Z), 6.41%, 1.25W, Silicon, Unidirectional, DO-214AC RoHS: Compliant | Europe - 48000 |
|
RFQ | |
|
Chip1Cloud | Zener Diode Single 18V 6% 15Ohm 3000mW Automotive 2-Pin SMA T/R / DIODE ZENER 18V 1.25W DO214AC | 2130 |
|
RFQ | |
|
Perfect Parts Corporation | 232071 |
|
RFQ |