Part Details for BZH1-2RN by Honeywell Sensing and Control
Overview of BZH1-2RN by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZH1-2RN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F3192
|
Newark | Enclosed Basic Switch : Rohs Compliant: Yes |Honeywell BZH1-2RN Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.1900 / $235.2500 | Buy Now |
DISTI #
480-4746-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$189.1462 / $219.0100 | Buy Now |
DISTI #
785-BZH1-2RN
|
Mouser Electronics | Limit Switches 15A PLUNGER RoHS: Compliant | 5 |
|
$196.8300 / $207.9600 | Buy Now |
DISTI #
70399507
|
RS | Limit Switch SPDT 1NC 1NO Top Plunger Snap action, BZH Series | Honeywell BZH1-2RN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 2 |
|
$210.1400 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 6.67N Linear Flange Mount RoHS: Compliant |
9 In Stock |
|
$187.3800 / $206.3000 | Buy Now |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Limit Switches, MICRO SWITCH™, Medium-Duty Limit Switches Min Qty: 1 | 1 |
|
$152.9700 / $175.2300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 6.67N Linear Flange Mount RoHS: Compliant |
9 In Stock |
|
$187.3800 / $206.3000 | Buy Now |
Part Details for BZH1-2RN
BZH1-2RN CAD Models
BZH1-2RN Part Data Attributes
|
BZH1-2RN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZH1-2RN
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 7.54 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 53.96 mm | |
Body Height | 45.57 mm | |
Body Length or Diameter | 86.13 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.67 N | |
Pre-Travel-Max | 1.98 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for BZH1-2RN
This table gives cross-reference parts and alternative options found for BZH1-2RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZH1-2RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV6-2RN-S | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Screw Terminal, Steel Plunger Actuator, Panel Mount | Honeywell Sensing and Control | BZH1-2RN vs BZV6-2RN-S |