Part Details for BZT03C180-TR by Vishay Intertechnologies
Overview of BZT03C180-TR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BZT03C180-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3982
|
Newark | Diode, Zener Voltage Nom:180V, Power Dissipation:3.25W, Diode Case Style:Sod-57, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay BZT03C180-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35817 |
|
$0.2600 / $0.8100 | Buy Now |
DISTI #
BZT03C180-TR
|
Avnet Americas | Diode Zener Single 180V 6% 1.3W 2-Pin SOD-57 T/R - Tape and Reel (Alt: BZT03C180-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 / $0.2744 | Buy Now |
DISTI #
78-BZT03C180
|
Mouser Electronics | Zener Diodes 180 Volt 600W 6% RoHS: Compliant | 9398 |
|
$0.2000 / $0.6100 | Buy Now |
|
Future Electronics | BZT03 Series 180 V 1.3 W 0.5 A Axial Zener Diode - SOD-57 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1960 / $0.2050 | Buy Now |
DISTI #
BZT03C180-TR
|
TTI | Zener Diodes 180 Volt 600W 6% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2000 | Buy Now |
Part Details for BZT03C180-TR
BZT03C180-TR CAD Models
BZT03C180-TR Part Data Attributes
|
BZT03C180-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT03C180-TR
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 191 V | |
Breakdown Voltage-Min | 168 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.7% |