-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7683-1-ND
|
DigiKey | DIODE ZENER 6.2V 590MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5967 In Stock |
|
$0.0206 / $0.2100 | Buy Now |
DISTI #
BZT52-B6V2X
|
Avnet Americas | Diode Zener Single 6.2V 2% 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B6V2X) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
771-BZT52-B6V2X
|
Mouser Electronics | Zener Diodes BZT52-B6V2/SOD123/SOD2 RoHS: Compliant | 10696 |
|
$0.0200 / $0.2100 | Buy Now |
|
Future Electronics | BZT52-B6V2/SOD123/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0192 / $0.0219 | Buy Now |
|
Future Electronics | BZT52-B6V2/SOD123/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0192 / $0.0221 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.2V, 1.94%, 0.35W, Silicon, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZT52-B6V2X
|
TTI | Zener Diodes BZT52-B6V2/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$0.0195 / $0.0231 | Buy Now |
DISTI #
BZT52-B6V2X
|
Avnet Americas | Diode Zener Single 6.2V 2% 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B6V2X) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
BZT52-B6V2X
|
TME | Diode: Zener, 0.59W, 6.2V, SMD, reel,tape, SOD123, Ifmax: 250mA Min Qty: 25 | 2630 |
|
$0.0271 / $0.0406 | Buy Now |
DISTI #
BZT52-B6V2X
|
Avnet Americas | Diode Zener Single 6.2V 2% 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B6V2X) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-B6V2X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-B6V2X
Nexperia
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 3.7 mV/°C | |
Voltage Tol-Max | 1.94% | |
Working Test Current | 5 mA |