BZT52-C15
Description: Zener Diode, 0.41W, Silicon, Unidirectional,

Overview of BZT52-C15 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for BZT52-C15 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52-C15 by Bkc Semiconductors Inc

BZT52-C15
Bkc Semiconductors Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
110 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
11.692 mV/°C
Working Test Current
5 mA
Want to compare parts?
  1. BZT52-C15
    Bkc Semiconductors Inc
    Zener Diode, 0.41W, Silicon, Unidirectional,
    VS

Related Parts for BZT52-C15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-C15 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-C15 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of BZT52-C15 would you like to use for your alert(s)?
  • Please alert me when BZT52-C15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52-C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-C15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52-C15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-C15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-C15 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: