Part Details for BZT52-C15S_R1_10001 by PanJit Semiconductor
Overview of BZT52-C15S_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52-C15S_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZT52C15SR110001
|
Mouser Electronics | Zener Diodes 200mW ZENER 15V RoHS: Compliant | 0 |
|
$0.0190 / $0.0360 | Order Now |
|
NAC | 200mW,ZENER,SOD-323,15V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for BZT52-C15S_R1_10001
BZT52-C15S_R1_10001 CAD Models
BZT52-C15S_R1_10001 Part Data Attributes:
|
BZT52-C15S_R1_10001
PanJit Semiconductor
Buy Now
|
Compare Parts:
BZT52-C15S_R1_10001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |