-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-C series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6998
|
Newark | Zener Diodes Rohs Compliant: Yes |Nexperia BZT52-C39J Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0270 | Buy Now |
DISTI #
1727-7753-1-ND
|
DigiKey | DIODE ZENER 39V 350MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16439 In Stock |
|
$0.0185 / $0.2000 | Buy Now |
DISTI #
BZT52-C39J
|
Avnet Americas | BZT52-C39/SOD123/SOD2 - Tape and Reel (Alt: BZT52-C39J) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
771-BZT52-C39J
|
Mouser Electronics | Zener Diodes BZT52-C39/SOD123/SOD2 RoHS: Compliant | 0 |
|
$0.0170 / $0.2000 | Order Now |
DISTI #
E02:0323_11478030
|
Arrow Electronics | Diode Zener Single 39V 5% 590mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2347 | Europe - 50000 |
|
$0.0154 / $0.0221 | Buy Now |
DISTI #
V72:2272_17598571
|
Arrow Electronics | Diode Zener Single 39V 5% 590mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2347 Container: Cut Strips | Americas - 50000 |
|
$0.1192 / $0.1820 | Buy Now |
DISTI #
V79:2366_26557444
|
Arrow Electronics | Diode Zener Single 39V 5% 590mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 25987 |
|
$0.0095 / $0.1180 | Buy Now |
|
Future Electronics | BZT52 Series 39 V ±5.1% 350 mW Surface Mount Single Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0164 / $0.0181 | Buy Now |
|
Future Electronics | BZT52 Series 39 V ±5.1% 350 mW Surface Mount Single Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0164 / $0.0181 | Buy Now |
|
Rochester Electronics | BZT52-C39 - 39V Single Zenner in SOD123 RoHS: Compliant Status: Active Min Qty: 1 | 230800 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-C39J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-C39J
Nexperia
BZT52-C series - Single Zener diodes in a SOD123 package@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 27.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 41.2 mV/°C | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 2 mA |