Part Details for BZT52B3V6S by Rectron Semiconductor
Overview of BZT52B3V6S by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52B3V6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZT52B3V6S
|
Mouser Electronics | Zener Diodes 3.6 V 200 mW SOD-323 2% Zener RoHS: Compliant | 0 |
|
$0.0190 / $0.0250 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.0162 / $0.0228 | Buy Now |
Part Details for BZT52B3V6S
BZT52B3V6S CAD Models
BZT52B3V6S Part Data Attributes:
|
BZT52B3V6S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52B3V6S
Rectron Semiconductor
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 1.94% | |
Working Test Current | 5 mA |