Part Details for BZT52C10S by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BZT52C10S by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BZT52C10S
BZT52C10S CAD Models
BZT52C10S Part Data Attributes
|
BZT52C10S
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C10S
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C10S
This table gives cross-reference parts and alternative options found for BZT52C10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZRV52C10S-G | Zener Diode, | Comchip Technology Corporation Ltd | BZT52C10S vs CZRV52C10S-G |
BZX84C10W | Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C10S vs BZX84C10W |
ACZRH584C10-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZT52C10S vs ACZRH584C10-HF |
BZX584C10VF2 | Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C10S vs BZX584C10VF2 |
CZRH584C10-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZT52C10S vs CZRH584C10-HF |
BZT52C10S | Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C10S vs BZT52C10S |
BZT52C10STR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZT52C10S vs BZT52C10STR |
GSMM5Z10V | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZT52C10S vs GSMM5Z10V |
BZX584C10V | Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C10S vs BZX584C10V |
BZX84C10WF2 | Zener Diode, 10V V(Z), 6%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C10S vs BZX84C10WF2 |