Part Details for BZT52C10SRR by Taiwan Semiconductor
Overview of BZT52C10SRR by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C10SRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 975 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | 780 |
|
$0.1800 / $0.9000 | Buy Now |
Part Details for BZT52C10SRR
BZT52C10SRR CAD Models
BZT52C10SRR Part Data Attributes
|
BZT52C10SRR
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52C10SRR
Taiwan Semiconductor
Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C10SRR
This table gives cross-reference parts and alternative options found for BZT52C10SRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C10SRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDZ5.6B | Zener Diode, 5.6V V(Z), 1.87%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52C10SRR vs PDZ5.6B |
BZT52C15S | Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C10SRR vs BZT52C15S |
BZX284-C3V6,115 | BZX284 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZT52C10SRR vs BZX284-C3V6,115 |
BZT52C15S-T1 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C10SRR vs BZT52C15S-T1 |
BZX284-C15,115 | BZX284 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZT52C10SRR vs BZX284-C15,115 |
BZT52C2V7S-FL-H | Zener Diode | Formosa Microsemi Co Ltd | BZT52C10SRR vs BZT52C2V7S-FL-H |
MAZ8027-H | Zener Diode, 2.8V V(Z), 4.5%, 0.15W, Silicon, Unidirectional, S-MINI PACKAGE-2 | Panasonic Electronic Components | BZT52C10SRR vs MAZ8027-H |
BZM55C3V6 | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Lite-On Semiconductor Corporation | BZT52C10SRR vs BZM55C3V6 |
BZM55C15 | Zener Diode, 15V V(Z), 6.12%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | BZT52C10SRR vs BZM55C15 |
MAZ80300L | Zener Diode, 2.9V V(Z), 4.27%, 0.15W, Silicon, Unidirectional, SMINI2-F1, SC-90A, 2 PIN | Panasonic Electronic Components | BZT52C10SRR vs MAZ80300L |