Part Details for BZT52C15S-7 by Diodes Incorporated
Overview of BZT52C15S-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C15S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 3355 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 6.12%, 0.2W, SILICON, UNIDIRECTIONAL | 2000 |
|
$0.0450 / $0.1000 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 6.12%, 0.2W, SILICON, UNIDIRECTIONAL | 2104 |
|
$0.0800 / $0.4000 | Buy Now |
Part Details for BZT52C15S-7
BZT52C15S-7 CAD Models
BZT52C15S-7 Part Data Attributes:
|
BZT52C15S-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BZT52C15S-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |