Part Details for BZT52C15TQ-7-F by Diodes Incorporated
Overview of BZT52C15TQ-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C15TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7041
|
Newark | Zener Diode, 15V, 0.3W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT52C15TQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0560 / $0.2810 | Buy Now |
DISTI #
31-BZT52C15TQ-7-FCT-ND
|
DigiKey | ZENER DIODE SOD523 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4800 In Stock |
|
$0.0271 / $0.2700 | Buy Now |
DISTI #
BZT52C15TQ-7-F
|
Avnet Americas | ZENER DIODE SOD523 T&R 3K - Tape and Reel (Alt: BZT52C15TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
$0.0205 / $0.0242 | Buy Now |
DISTI #
621-BZT52C15TQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD523 RoHS: Compliant | 25178 |
|
$0.0250 / $0.2700 | Buy Now |
|
Future Electronics | Zener Diodes Zener Diode SOD523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0255 / $0.0292 | Buy Now |
DISTI #
BZT52C15TQ-7-F
|
Avnet Americas | ZENER DIODE SOD523 T&R 3K - Tape and Reel (Alt: BZT52C15TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
$0.0205 / $0.0242 | Buy Now |
DISTI #
DZ11506
|
Rutronik | Z-DIODE 0,3W 15V 5% SOD523 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 633000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0262 / $0.0311 | Buy Now |
DISTI #
BZT52C15TQ-7-F
|
Avnet Asia | ZENER DIODE SOD523 T&R 3K (Alt: BZT52C15TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0185 / $0.0225 | Buy Now |
DISTI #
BZT52C15TQ-7-F
|
Avnet Silica | ZENER DIODE SOD523 T&R 3K (Alt: BZT52C15TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Single 13.8V15.6V 300mW 15V SOD-523 Zener Diodes ROHS | 1170 |
|
$0.0264 / $0.0449 | Buy Now |