Part Details for BZT52C18-7-F by Zetex / Diodes Inc
Overview of BZT52C18-7-F by Zetex / Diodes Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C18-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78437465
|
Verical | Zener Diode Single 18V 6.41% 45Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 | Americas - 150000 |
|
$0.0198 | Buy Now |
DISTI #
78982275
|
Verical | Zener Diode Single 18V 6.41% 45Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | Americas - 33000 |
|
$0.0178 | Buy Now |
DISTI #
81411419
|
Verical | Zener Diode Single 18V 6.41% 45Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 21000 |
|
$0.0238 | Buy Now |
DISTI #
60189011
|
Verical | Zener Diode Single 18V 6.41% 45Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 468 Package Multiple: 1 Date Code: 2139 | Americas - 3352 |
|
$0.0200 | Buy Now |