Part Details for BZT52C18S by Formosa Microsemi Co Ltd
Overview of BZT52C18S by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZT52C18S
BZT52C18S CAD Models
BZT52C18S Part Data Attributes:
|
BZT52C18S
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C18S
Formosa Microsemi Co Ltd
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SOD-323F, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 16 mV/°C | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C18S
This table gives cross-reference parts and alternative options found for BZT52C18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C18S-TP | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C18S vs BZT52C18S-TP |
RD18SB-T2 | 18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C18S vs RD18SB-T2 |
BZT52C18S-7 | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C18S vs BZT52C18S-7 |
RD18SB-T1 | 18V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C18S vs RD18SB-T1 |
BZT52C18S | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C18S vs BZT52C18S |
BZT52C18S-13 | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C18S vs BZT52C18S-13 |
BZT52C18S-7-F | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C18S vs BZT52C18S-7-F |
BZT52C18S-7-F | Zener Diode, | SPC Multicomp | BZT52C18S vs BZT52C18S-7-F |
BZT52C18S | Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C18S vs BZT52C18S |
BZT52C18S | Zener Diode, | Hitano Enterprise Corp | BZT52C18S vs BZT52C18S |