Part Details for BZT52C2V4T-7 by Zetex / Diodes Inc
Overview of BZT52C2V4T-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C2V4T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81395403
|
Verical | Zener Diode Single 2.4V 8.33% 100Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2225 | Americas - 141000 |
|
$0.0184 | Buy Now |
DISTI #
71283865
|
Verical | Zener Diode Single 2.4V 8.33% 100Ohm 300mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2339 | Americas - 6000 |
|
$0.0201 / $0.0315 | Buy Now |