-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3653
|
Newark | Zener Diode, 33V, 0.5W, Sod-123, Zener Voltage Vz Typ:33V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:6%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzt5 Series, Automotive Rohs Compliant: Yes |Diodes Inc. BZT52C33-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$0.0110 | Buy Now |
DISTI #
38AH7709
|
Newark | Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZT52C33-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
BZT52C33-FDICT-ND
|
DigiKey | DIODE ZENER 33V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46064 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
BZT52C33-7-F
|
Avnet Americas | Diode Zener Single 33V 6% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C33-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1464000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
621-BZT52C33-F
|
Mouser Electronics | Zener Diodes 500mW 33V Zener AEC-Q101 Qualified RoHS: Compliant | 22741 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
V36:1790_06692076
|
Arrow Electronics | Zener Diode Single 33V 6.06% 80Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2230 | Americas - 45000 |
|
$0.0129 / $0.0260 | Buy Now |
DISTI #
E02:0323_01115772
|
Arrow Electronics | Zener Diode Single 33V 6.06% 80Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2411 | Europe - 12000 |
|
$0.0134 / $0.0247 | Buy Now |
DISTI #
V72:2272_06692076
|
Arrow Electronics | Zener Diode Single 33V 6.06% 80Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2053 Container: Cut Strips | Americas - 3120 |
|
$0.0263 / $0.1786 | Buy Now |
DISTI #
P40:2555_23581795
|
Arrow Electronics | Zener Diode Single 33V 6.06% 80Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Europe - 3000 |
|
$0.0123 / $0.1750 | Buy Now |
|
Future Electronics | BZT52C33 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0127 / $0.0147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy