Part Details for BZT52C33RH by TSC Electronics Ltd
Overview of BZT52C33RH by TSC Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C33RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 500 MILLI WATTS, 5 PERCENT TOLERANCE SMD SMALL SIGNAL ZENER DIODE Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant | Europe - 12000 |
|
RFQ |