Part Details for BZT52C3V0LP-7 by Diodes Incorporated
Overview of BZT52C3V0LP-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V0LP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7068
|
Newark | Zener Diode, 3V, 0.25W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. BZT52C3V0LP-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2430 |
|
$0.0990 | Buy Now |
DISTI #
BZT52C3V0LPDICT-ND
|
DigiKey | DIODE ZENER 3V 250MW 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13310 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
BZT52C3V0LP-7
|
Avnet Americas | Diode Zener Single 3V 7% 250mW 2-Pin DFN T/R - Tape and Reel (Alt: BZT52C3V0LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-BZT52C3V0LP-7
|
Mouser Electronics | Zener Diodes 250mW 3V Zener RoHS: Compliant | 4478 |
|
$0.0600 / $0.4600 | Buy Now |
DISTI #
V72:2272_06692095
|
Arrow Electronics | Diode Zener Single 3V 6.67% 250mW 2-Pin X1-DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2359 |
|
$0.0517 / $0.3956 | Buy Now |
|
Future Electronics | BZT52C3V0LP Series 3 V 10 mA Surface Mount Zener Diode - X1-DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0467 / $0.0525 | Buy Now |
|
Future Electronics | BZT52C3V0LP Series 3 V 10 mA Surface Mount Zener Diode - X1-DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0467 / $0.0525 | Buy Now |
DISTI #
BZT52C3V0LP-7
|
Avnet Americas | Diode Zener Single 3V 7% 250mW 2-Pin DFN T/R - Tape and Reel (Alt: BZT52C3V0LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
BZT52C3V0LP-7
|
TME | Diode: Zener, 0.25W, 3V, SMD, reel,tape, X1-DFN1006-2, single diode Min Qty: 5 | 0 |
|
$0.0511 / $0.1523 | RFQ |
DISTI #
BZT52C3V0LP-7
|
Avnet Silica | Diode Zener Single 3V 7% 250mW 2-Pin DFN T/R (Alt: BZT52C3V0LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |