Part Details for BZT52C3V3GW by Diotec Semiconductor AG
Overview of BZT52C3V3GW by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52C3V3GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52C3V3GW-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0229 | Buy Now |
DISTI #
637-BZTW52C3V3
|
Mouser Electronics | Zener Diodes Zener, SOD-123, 3.3V, 0.35W, 5% RoHS: Compliant | 0 |
|
$0.0180 / $0.1100 | Order Now |
|
Onlinecomponents.com | Zener - SOD-123 - 3.3V - 5mA - 5% RoHS: Compliant | 0 |
|
$0.0105 / $0.0166 | Buy Now |
DISTI #
BZT52C3V3GW-DIO
|
TME | Diode: Zener, 0.35W, 3.3V, 101mA, SMD, reel,tape, SOD123 Min Qty: 25 | 0 |
|
$0.0125 / $0.0288 | RFQ |
Part Details for BZT52C3V3GW
BZT52C3V3GW CAD Models
BZT52C3V3GW Part Data Attributes:
|
BZT52C3V3GW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V3GW
Diotec Semiconductor AG
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | -0.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |