Part Details for BZT52C3V3S-7 by Diodes Incorporated
Overview of BZT52C3V3S-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V3S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 2875 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 3.3 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 11524 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | 3.3 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2300 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for BZT52C3V3S-7
BZT52C3V3S-7 CAD Models
BZT52C3V3S-7 Part Data Attributes:
|
BZT52C3V3S-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BZT52C3V3S-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |