Part Details for BZT52C3V6SQ-7-F by Diodes Incorporated
Overview of BZT52C3V6SQ-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V6SQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C3V6SQ-7-FCT-ND
|
DigiKey | ZENER DIODE SOD323 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.0205 / $0.2100 | Buy Now |
DISTI #
BZT52C3V6SQ-7-F
|
Avnet Americas | Diode Zener Single 3.6V 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C3V6SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
621-BZT52C3V6SQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD323 T&R 3K RoHS: Compliant | 9679 |
|
$0.0200 / $0.2100 | Buy Now |
DISTI #
BZT52C3V6SQ-7-F
|
Avnet Americas | Diode Zener Single 3.6V 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C3V6SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |