-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1448
|
Newark | Zener Diode, 300Mw, 5.1V, Sod-523, Zener Voltage Nom:5.1V, Power Dissipation:300Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. BZT52C5V1-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66057 |
|
$0.0460 / $0.1380 | Buy Now |
DISTI #
81AC7614
|
Newark | Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZT52C5V1-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 66000 |
|
$0.0140 | Buy Now |
DISTI #
BZT52C5V1-FDICT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
518575 In Stock |
|
$0.0134 / $0.2100 | Buy Now |
DISTI #
BZT52C5V1-7-F
|
Avnet Americas | Diode Zener Single 5.1V 6% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C5V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 660003303000 Factory Stock |
|
$0.0114 / $0.0135 | Buy Now |
DISTI #
BZT52C5V1-7-F
|
Avnet Americas | Diode Zener Single 5.1V 6% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C5V1-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 5 Days Container: Reel | 3303000 Factory Stock |
|
$0.0114 / $0.0135 | Buy Now |
DISTI #
BZT52C5V1-7-F
|
Avnet Americas | Diode Zener Single 5.1V 6% 370mW 2-Pin SOD-123 T/R - Rail/Tube (Alt: BZT52C5V1-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
621-BZT52C5V1-F
|
Mouser Electronics | Zener Diodes 500mW 5.1V Zener AEC-Q101 Qualified RoHS: Compliant | 213682 |
|
$0.0210 / $0.1500 | Buy Now |
DISTI #
70437801
|
RS | Zener Diode 5.1V 5.8% 500mW SOD123 | Diodes Inc BZT52C5V1-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2371 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
71028127
|
RS | Diode Zener Single 10V 6% 500mW SOD123 | Diodes Inc BZT52C5V1-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 | RFQ |
|
Future Electronics | BZT52C5V1 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 615000Reel |
|
$0.0132 / $0.0153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy