Part Details for BZT52C5V6 by Daco Semiconductor Co Ltd
Overview of BZT52C5V6 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZT52C5V6
BZT52C5V6 CAD Models
BZT52C5V6 Part Data Attributes
Alternate Parts for BZT52C5V6
This table gives cross-reference parts and alternative options found for BZT52C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V6Q-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6 vs BZT52C5V6Q-7-F |
BZT52C5V6Q-13-F | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6 vs BZT52C5V6Q-13-F |
BZT52C5V6-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6 vs BZT52C5V6-7-F |
BZT52C5V6-TP-HF | Zener Diode, 5.6V V(Z), 7.1%, 0.5W, | Micro Commercial Components | BZT52C5V6 vs BZT52C5V6-TP-HF |
BZT52C5V6 | Zener Diode, 5.6V V(Z), 7.142%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C5V6 vs BZT52C5V6 |
BZT52C5V6-V-GS08 | Zener Diode, 5.6V V(Z), 7.14%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | BZT52C5V6 vs BZT52C5V6-V-GS08 |
BZT52C5V6-13-F | Zener Diode, 5.6V V(Z), 7.14%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6 vs BZT52C5V6-13-F |
BZT52C5V6 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C5V6 vs BZT52C5V6 |
BZT52C5V6-7 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6 vs BZT52C5V6-7 |
BZT52C5V6-G3-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C5V6 vs BZT52C5V6-G3-08 |