-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C6V2-FDICT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
225349 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
BZT52C6V2-7-F
|
Avnet Americas | Diode Zener Single 6.2V 6% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C6V2-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 150001797000 Factory Stock |
|
$0.0104 / $0.0123 | Buy Now |
DISTI #
621-BZT52C6V2-F
|
Mouser Electronics | Zener Diodes 500mW 6.2V Zener AEC-Q101 Qualified RoHS: Compliant | 39537 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
70437805
|
RS | Diode Zener 6.2V 6% 500mW 2Pin SOD123 | Diodes Inc BZT52C6V2-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0330 | RFQ |
|
Future Electronics | BZT52C6V2 Series 500 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 72000Reel |
|
$0.0226 / $0.0262 | Buy Now |
|
Future Electronics | BZT52C6V2 Series 500 mW 6.2 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0226 / $0.0262 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 2470 |
|
RFQ | ||
|
Quest Components | 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4800 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2400 |
|
$0.0420 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy