Part Details for BZT52C6V2S-TP by Micro Commercial Components
Overview of BZT52C6V2S-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Price & Stock for BZT52C6V2S-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C6V2S-TPMSCT-ND
|
DigiKey | DIODE ZENER 6.2V 200MW SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4451 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
833-BZT52C6V2S-TP
|
Mouser Electronics | Zener Diodes 200mW 6.2V RoHS: Compliant | 3019 |
|
$0.0240 / $0.1900 | Buy Now |
|
Future Electronics | 200MW ZENER DIODE SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0236 / $0.0273 | Buy Now |
DISTI #
BZT52C6V2S-TP
|
TME | Diode: Zener, 200mW, 6.2V, SMD, reel,tape, SOD323, single diode, 3uA Min Qty: 25 | 875 |
|
$0.0159 / $0.0324 | Buy Now |
Part Details for BZT52C6V2S-TP
BZT52C6V2S-TP CAD Models
BZT52C6V2S-TP Part Data Attributes
|
BZT52C6V2S-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C6V2S-TP
Micro Commercial Components
Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.003 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C6V2S-TP
This table gives cross-reference parts and alternative options found for BZT52C6V2S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V2S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C6V2S | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C6V2S-TP vs BZT52C6V2S |
BZT52C6V2S | Zener Diode, | Hitano Enterprise Corp | BZT52C6V2S-TP vs BZT52C6V2S |
BZT52C6V2S-7 | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C6V2S-TP vs BZT52C6V2S-7 |
BZT52C6V2S-13 | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C6V2S-TP vs BZT52C6V2S-13 |
CMDZ6V2BK | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C6V2S-TP vs CMDZ6V2BK |
CMDZ6V2 | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | Central Semiconductor Corp | BZT52C6V2S-TP vs CMDZ6V2 |
CMDZ6V2TR | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C6V2S-TP vs CMDZ6V2TR |
CMDZ6V2TR13 | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C6V2S-TP vs CMDZ6V2TR13 |
BZT52C6V2S | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C6V2S-TP vs BZT52C6V2S |
BZT52C6V2S | Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C6V2S-TP vs BZT52C6V2S |