Part Details for BZT52C7V5 by GS Battery
Overview of BZT52C7V5 by GS Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C7V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional RoHS: Not Compliant | Europe - 6000 |
|
RFQ |