Part Details for BZT52C7V5 by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of BZT52C7V5 by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Part Details for BZT52C7V5
BZT52C7V5 CAD Models
BZT52C7V5 Part Data Attributes
|
BZT52C7V5
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C7V5
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 7.5V V(Z), 7%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Changjiang Electronics Tech (CJ) | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Voltage Tol-Max | 7% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C7V5
This table gives cross-reference parts and alternative options found for BZT52C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C7V5Q-7-F | Zener Diode, 7.5V V(Z), 6.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C7V5 vs BZT52C7V5Q-7-F |
BZT52C7V5-T1-LF | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C7V5 vs BZT52C7V5-T1-LF |
BZT52C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5-G3-08 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C7V5 vs BZT52C7V5-G3-08 |
BZT52C7V5-13-F | Zener Diode, 7.5V V(Z), 6.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C7V5 vs BZT52C7V5-13-F |
BZT52C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5-V-GS08 | Zener Diode, 7.5V V(Z), 6.04%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | BZT52C7V5 vs BZT52C7V5-V-GS08 |
BZT52C7V5-13 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C7V5 vs BZT52C7V5-13 |
BZT52C7V5-E3-18 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C7V5 vs BZT52C7V5-E3-18 |