Part Details for BZT52H-C18,115 by NXP Semiconductors
Overview of BZT52H-C18,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52H-C18,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZT52H-C18,115-954-ND
|
DigiKey | NEXPERIA BZT52H-C18 - ZENER DIOD Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
92428 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | BZT52H-C18 - Zener Diode, 17.95V, 6.41%, 0.375W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 92428 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
4271459
|
Farnell | RoHS: Compliant Min Qty: 19841 Container: Each | 0 |
|
$0.0265 | Buy Now |
Part Details for BZT52H-C18,115
BZT52H-C18,115 CAD Models
BZT52H-C18,115 Part Data Attributes:
|
BZT52H-C18,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZT52H-C18,115
NXP Semiconductors
BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.375 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17.95 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52H-C18,115
This table gives cross-reference parts and alternative options found for BZT52H-C18,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-C18,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52H-C18 | 17.95V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BZT52H-C18,115 vs BZT52H-C18 |
BZT52H-C18,135 | 17.95V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BZT52H-C18,115 vs BZT52H-C18,135 |
BZT52H-C18,135 | Zener Diode | Nexperia | BZT52H-C18,115 vs BZT52H-C18,135 |
BZT52H-C18,115 | BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin | Nexperia | BZT52H-C18,115 vs BZT52H-C18,115 |
934059408115 | Zener Diode, 17.95V V(Z), 6.41%, 0.375W, Silicon, Unidirectional | Nexperia | BZT52H-C18,115 vs 934059408115 |