Diodes
BZT52H-C2V7,115
Description: BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin

Overview of BZT52H-C2V7,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZT52H-C2V7,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BZT52H-C2V7,115-ND
DigiKey DIODE ZENER 2.7V 375MW SOD123F Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 81728
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
Rochester Electronics BZT52H-C2V7 - Zener Diode, 2.7V, 7.41%, 0.375W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 69000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now

CAD Models for BZT52H-C2V7,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52H-C2V7,115 by NXP Semiconductors

BZT52H-C2V7,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD-123
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD123F
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
500 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
7.41%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52H-C2V7,115
    NXP Semiconductors
    BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin
    VS

Alternate Parts for BZT52H-C2V7,115

This table gives cross-reference parts and alternative options found for BZT52H-C2V7,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-C2V7,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934061819115 Zener Diode, 2.7V V(Z), 7.41%, 0.375W, Silicon, Unidirectional Nexperia BZT52H-C2V7,115 vs 934061819115
BZT52H-C2V7/DG Zener Diode, 2.7V V(Z), 7.41%, 0.375W, Silicon, Unidirectional Nexperia BZT52H-C2V7,115 vs BZT52H-C2V7/DG
934059385115 Zener Diode, 2.7V V(Z), 7.41%, 0.375W, Silicon, Unidirectional Nexperia BZT52H-C2V7,115 vs 934059385115
BZT52H-C2V7,135 2.7V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-C2V7,115 vs BZT52H-C2V7,135
BZT52H-C2V7 2.7V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-C2V7,115 vs BZT52H-C2V7
BZT52H-C2V7 Zener Diode Nexperia BZT52H-C2V7,115 vs BZT52H-C2V7
Part Number Description Manufacturer Compare
MMSZ2V7T3 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC BZT52H-C2V7,115 vs MMSZ2V7T3
BZV55-B2V7135 DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZT52H-C2V7,115 vs BZV55-B2V7135
BZV55-C2V7,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZT52H-C2V7,115 vs BZV55-C2V7,115
933925190115 2.7V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZT52H-C2V7,115 vs 933925190115
BZV55C2V7P DIODE 2.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINIMELF-2, Voltage Regulator Diode Micro Commercial Components BZT52H-C2V7,115 vs BZV55C2V7P
BZV55C2V7-GT1 Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZT52H-C2V7,115 vs BZV55C2V7-GT1
BZT52H-C2V7,135 2.7V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-C2V7,115 vs BZT52H-C2V7,135
BZV55-B2V7 DIODE 2.7 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZT52H-C2V7,115 vs BZV55-B2V7
BZT52-C2V7-7 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 Diodes Incorporated BZT52H-C2V7,115 vs BZT52-C2V7-7
BZV55-B2V7,115 BZV55 series - Voltage regulator diodes MELF 2-Pin NXP Semiconductors BZT52H-C2V7,115 vs BZV55-B2V7,115

Related Parts for BZT52H-C2V7,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52H-C2V7,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52H-C2V7,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZT52H-C2V7,115 would you like to use for your alert(s)?
  • Please alert me when BZT52H-C2V7,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52H-C2V7,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52H-C2V7,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52H-C2V7,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52H-C2V7,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52H-C2V7,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: