Diodes
BZT52H-C47,115
Description: BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin

Overview of BZT52H-C47,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZT52H-C47,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7110
Newark Zener Diodes Rohs Compliant: Yes |Nexperia BZT52H-C47,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0340
  • 6,000 $0.0290
  • 12,000 $0.0250
  • 18,000 $0.0210
$0.0210 / $0.0340 Buy Now
DISTI # 1727-BZT52H-C47,115CT-ND
DigiKey DIODE ZENER 47V 375MW SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2885
In Stock
  • 1 $0.1800
  • 10 $0.1110
  • 100 $0.0687
  • 500 $0.0501
  • 1,000 $0.0440
  • 3,000 $0.0278
  • 6,000 $0.0247
  • 9,000 $0.0231
  • 15,000 $0.0213
  • 21,000 $0.0203
  • 30,000 $0.0192
  • 75,000 $0.0170
  • 150,000 $0.0155
  • 300,000 $0.0144
$0.0144 / $0.1800 Buy Now
DISTI # BZT52H-C47,115
Avnet Americas Diode Zener Single 47V 6% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52H-C47,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 437950 Partner Stock
  • 15,823 $0.0218
  • 16,000 $0.0213
  • 32,000 $0.0207
  • 80,000 $0.0202
  • 160,000 $0.0198
$0.0198 / $0.0218 Buy Now
DISTI # BZT52H-C47,115
Avnet Americas Diode Zener Single 47V 6% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52H-C47,115) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Container: Reel 0
  • 54,000 $0.0205
$0.0205 Buy Now
DISTI # 771-BZT52H-C47115
Mouser Electronics Zener Diodes BZT52H-C47/SOD123F/SOD2 RoHS: Compliant 7037
  • 1 $0.2000
  • 10 $0.1350
  • 100 $0.0580
  • 1,000 $0.0370
  • 3,000 $0.0210
  • 9,000 $0.0140
  • 45,000 $0.0130
$0.0130 / $0.2000 Buy Now
Future Electronics BZTS2H Series 47 V 375 mW 10 mA Surface Mount Zener Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 54000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0141
  • 12,000 $0.0135
  • 30,000 $0.0131
  • 75,000 $0.0128
  • 120,000 $0.0122
$0.0122 / $0.0141 Buy Now
DISTI # 68458893
Verical Diode Zener Single 47V 5% 830mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Date Code: 2233 Americas - 120000
  • 60,000 $0.0137
$0.0137 Buy Now
Rochester Electronics BZT52H-C47 - Zener Diode, 47V, 6.38%, 0.375W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 437950
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BZT52H-C47.115
TME Diode: Zener, 0.375/0.83W, 47V, SMD, reel,tape, SOD123F Min Qty: 20 4565
  • 20 $0.0441
  • 100 $0.0328
  • 500 $0.0296
  • 3,000 $0.0261
  • 12,000 $0.0234
$0.0234 / $0.0441 Buy Now
DISTI # BZT52H-C47,115
Avnet Silica Diode Zener Single 47V 6% 830mW 2-Pin SOD-123F T/R (Alt: BZT52H-C47,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100443654
Chip1Stop BZT52H-C47/SOD123/SOD2 RoHS: Compliant pbFree: Yes 168000
  • 3,000 $0.0246
  • 6,000 $0.0241
  • 12,000 $0.0173
  • 51,000 $0.0156
  • 102,000 $0.0154
$0.0154 / $0.0246 Buy Now
DISTI # C1S548200254831
Chip1Stop BZT52H-C47/SOD123/SOD2 RoHS: Compliant pbFree: Yes Container: Cut Tape 650
  • 50 $0.0770
  • 100 $0.0330
  • 200 $0.0329
  • 500 $0.0312
$0.0312 / $0.0770 Buy Now
DISTI # BZT52H-C47,115
EBV Elektronik Diode Zener Single 47V 6% 830mW 2-Pin SOD-123F T/R (Alt: BZT52H-C47,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 321000
Buy Now
New Advantage Corporation BZTS2H Series 47 V 375 mW 10 mA Surface Mount Zener Diode - SOD-123F RoHS: Compliant Min Qty: 1 Package Multiple: 3000 69000
  • 12,000 $0.0140
  • 69,000 $0.0131
$0.0131 / $0.0140 Buy Now

CAD Models for BZT52H-C47,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52H-C47,115 by Nexperia

BZT52H-C47,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD-123
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD123F
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
Reference Voltage-Nom
47 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.38%
Working Test Current
2 mA
Want to compare parts?
  1. BZT52H-C47,115
    Nexperia
    BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin
    VS

Alternate Parts for BZT52H-C47,115

This table gives cross-reference parts and alternative options found for BZT52H-C47,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-C47,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52H-C47,115 BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin NXP Semiconductors BZT52H-C47,115 vs BZT52H-C47,115
BZT52H-C47,135 Zener Diode Nexperia BZT52H-C47,115 vs BZT52H-C47,135
BZT52H-C47 Zener Diode Nexperia BZT52H-C47,115 vs BZT52H-C47
BZT52H-C47,135 47V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-C47,115 vs BZT52H-C47,135
Part Number Description Manufacturer Compare
BZT52H-C47,135 47V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-C47,115 vs BZT52H-C47,135
BZT52H-C47,135 Zener Diode Nexperia BZT52H-C47,115 vs BZT52H-C47,135
BZT52H-C47,115 BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin NXP Semiconductors BZT52H-C47,115 vs BZT52H-C47,115
BZT52H-C47 Zener Diode Nexperia BZT52H-C47,115 vs BZT52H-C47

Related Parts for BZT52H-C47,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52H-C47,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52H-C47,115 by Nexperia

Select Manufacturer
Which Manufacturer of BZT52H-C47,115 would you like to use for your alert(s)?
  • Please alert me when BZT52H-C47,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52H-C47,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52H-C47,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52H-C47,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52H-C47,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52H-C47,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: