Part Details for BZT52H-C4V7115 by Nexperia
Overview of BZT52H-C4V7115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52H-C4V7115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52H-C4V7,115
|
Avnet Americas | Diode Zener Single 4.7V 6% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52H-C4V7,115) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
BZT52H-C4V7,115
|
Avnet Americas | Diode Zener Single 4.7V 6% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52H-C4V7,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
BZT52H-C4V7,115
|
Avnet Asia | Diode Zener Single 4.7V 6% 830mW 2-Pin SOD-123F T/R (Alt: BZT52H-C4V7,115) RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0175 / $0.0201 | Buy Now |