-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55C6V2-GS08
|
Avnet Americas | Diode Zener Single 6.2V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: BZT55C6V2-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
78-BZT55C6V2
|
Mouser Electronics | Zener Diodes 6.2 Volt 0.5W 5% RoHS: Compliant | 13919 |
|
$0.0230 / $0.2100 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
BZT55C6V2-GS08
|
TTI | Zener Diodes 6.2 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0196 / $0.0223 | Buy Now |
DISTI #
BZT55C6V2-GS08
|
Avnet Americas | Diode Zener Single 6.2V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: BZT55C6V2-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
BZT55C6V2-GS08
|
Avnet Americas | Diode Zener Single 6.2V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: BZT55C6V2-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
BZT55C6V2-GS08
|
EBV Elektronik | Diode Zener Single 6.2V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R (Alt: BZT55C6V2-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 4 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | Z- DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT55C6V2-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT55C6V2-GS08
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |