Part Details for BZT585B16T-7 by Diodes Incorporated
Overview of BZT585B16T-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT585B16T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7128
|
Newark | Zener Diode, 16V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B16T-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$0.0500 / $0.2440 | Buy Now |
DISTI #
BZT585B16T-7DICT-ND
|
DigiKey | DIODE ZENER 16V 350MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8215 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
BZT585B16T-7
|
Avnet Americas | Diode Zener Single 16V 2% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B16T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 288000 Factory Stock |
|
$0.0187 / $0.0221 | Buy Now |
DISTI #
621-BZT585B16T-7
|
Mouser Electronics | Zener Diodes 350mW 16V Zener AEC-Q101 Qualified RoHS: Compliant | 9841 |
|
$0.0250 / $0.2400 | Buy Now |
|
Future Electronics | Zener Diodes 350mW 16V Zener AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
|
Future Electronics | Zener Diodes 350mW 16V Zener AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
DISTI #
BZT585B16T-7
|
Avnet Americas | Diode Zener Single 16V 2% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B16T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 288000 Factory Stock |
|
$0.0187 / $0.0221 | Buy Now |
DISTI #
BZT585B16T-7
|
TME | Diode: Zener, 0.35W, 16V, SMD, reel,tape, SOD523, single diode Min Qty: 25 | 4575 |
|
$0.0242 / $0.0358 | Buy Now |
DISTI #
BZT585B16T-7
|
Avnet Silica | Diode Zener Single 16V 2% 350mW 2-Pin SOD-523 T/R (Alt: BZT585B16T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Single 350mW 16V SOD-523 Zener Diodes ROHS | 2470 |
|
$0.0290 / $0.0498 | Buy Now |