Part Details for BZV55-B12 by Philips Semiconductors
Overview of BZV55-B12 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2498 |
|
RFQ | ||
|
Bristol Electronics | 2470 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 12V V(Z), 2%, 0.5W | 336 |
|
$0.4340 / $0.9300 | Buy Now |
|
Quest Components | ZENER DIODE, 12V V(Z), 2%, 0.5W | 1998 |
|
$0.5425 / $1.5500 | Buy Now |
Part Details for BZV55-B12
BZV55-B12 CAD Models
BZV55-B12 Part Data Attributes:
|
BZV55-B12
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV55-B12
Philips Semiconductors
Zener Diode, 12V V(Z), 2%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |