There are no models available for this part yet.
Overview of BZV55-B4V7115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZV55-B4V7115 by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZV55-B4V7,115
|
Avnet Americas | Diode Zener Single 4.7V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B4V7,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 175000 Partner Stock |
|
$0.0198 / $0.0218 | Buy Now | |
DISTI #
BZV55-B4V7,115
|
Avnet Americas | Diode Zener Single 4.7V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-B4V7,115) RoHS: Compliant Min Qty: 35000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0228 | Buy Now | |
DISTI #
BZV55-B4V7,115
|
Avnet Asia | Diode Zener Single 4.7V 2% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-B4V7,115) RoHS: Compliant Min Qty: 47500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0227 / $0.0254 | Buy Now | |
LCSC | Independent Type 4.61V4.79V 500mW 4.7V MiniMELF Zener Diodes ROHS | 76 |
|
$0.0255 / $0.0437 | Buy Now |